



0524352671 | |
|---|---|
DigiKey Part Number | WM10972TR-ND - Tape & Reel (TR) WM10972CT-ND - Cut Tape (CT) WM10972DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524352671 |
Description | CONN FFC FPC TOP 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524352671 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 26 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,83000 € | 18,30 € |
| 25 | 1,71560 € | 42,89 € |
| 50 | 1,63340 € | 81,67 € |
| 100 | 1,55530 € | 155,53 € |
| 250 | 1,45788 € | 364,47 € |
| 500 | 1,38828 € | 694,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,50732 € | 1.507,32 € |
| 2.000 | 1,43543 € | 2.870,86 € |
| 3.000 | 1,39497 € | 4.184,91 € |
| 5.000 | 1,34565 € | 6.728,25 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |












