cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2101676-1

DigiKey Part Number
2101676-1-ND
Manufacturer
Manufacturer Product Number
2101676-1
Description
RCPT,7 POS,SZ103 W/SOLDER CUPS,1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Circular Connector
Datasheet
 Datasheet
EDA/CAD Models
2101676-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 45 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6081,39950 €4.883,97 €
Unit Price without VAT:81,39950 €
Unit Price with VAT:96,86541 €

Other Suppliers on DigiKey

45In Stock
Ships from WEC