2002-1811%2F1000-867
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002-1811%2F1000-867
2002-1811/1000-867
2002-1811/1000-867

2002-1811/1000-867

DigiKey Part Number
2946-2002-1811/1000-867-ND
Manufacturer
Manufacturer Product Number
2002-1811/1000-867
Description
4-CONDUCTOR FUSE TERMINAL BLOCK;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-1811/1000-867 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In, Spring
Current - IEC
6.3 A
Voltage - IEC
250V
Current - UL
10 A
Voltage - UL
120V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
LED
Color
Gray
Fuse Type
5mm x 20mm
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,11000 €33,11 €
1023,96900 €239,69 €
2521,61720 €540,43 €
5020,23740 €1.011,87 €
10019,14310 €1.914,31 €
25018,04976 €4.512,44 €
Manufacturers Standard Package
Unit Price without VAT:33,11000 €
Unit Price with VAT:39,40090 €