



0522711069 | |
|---|---|
DigiKey Part Number | WM7940TR-ND - Tape & Reel (TR) WM7940CT-ND - Cut Tape (CT) WM7940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522711069 |
Description | CONN FPC BOTTOM 10POS 1MM R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522711069 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,07500 € | 10,75 € |
| 25 | 1,00800 € | 25,20 € |
| 50 | 0,95960 € | 47,98 € |
| 100 | 0,91370 € | 91,37 € |
| 250 | 0,85648 € | 214,12 € |
| 500 | 0,81556 € | 407,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90641 € | 906,41 € |
| 2.000 | 0,86316 € | 1.726,32 € |
| 3.000 | 0,83883 € | 2.516,49 € |
| 5.000 | 0,80915 € | 4.045,75 € |
| 7.000 | 0,79019 € | 5.531,33 € |
| 10.000 | 0,77057 € | 7.705,70 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |
















