


0150390247 | |
|---|---|
DigiKey Part Number | 900-0150390247-ND |
Manufacturer | |
Manufacturer Product Number | 0150390247 |
Description | CABLE FFC/FPC 10POS 1MM 2" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390247 Models |
Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670247 | Molex | 7.975 | WM13123-ND | 1,46000 € | Parametric Equivalent |
| 0152670247 | Molex | 3.273 | WM14895-ND | 1,89000 € | Parametric Equivalent |
| 0982670247 | Molex | 683 | WM14123-ND | 1,70000 € | Parametric Equivalent |
| FJ-10-D-02.00-4 | Samtec Inc. | 178 | SAM11195-ND | 2,06000 € | Parametric Equivalent |
| FJ-10-R-02.00-4 | Samtec Inc. | 0 | FJ-10-R-02.00-4-ND | 2,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,10700 € | 11,07 € |
| 25 | 1,03760 € | 25,94 € |
| 50 | 0,98780 € | 49,39 € |
| 100 | 0,94060 € | 94,06 € |
| 250 | 0,88164 € | 220,41 € |
| 500 | 0,83954 € | 419,77 € |
| 1.000 | 0,79948 € | 799,48 € |
| 3.000 | 0,73986 € | 2.219,58 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |





