Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

0522660417 | |
|---|---|
DigiKey Part Number | WM17528-ND |
Manufacturer | |
Manufacturer Product Number | 0522660417 |
Description | CONN PLUG HSG 4POS 2.50MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Brown 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0522660417 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Detent Lock |
Packaging Tray | Color Brown |
Part Status Obsolete | Features Waterproof (Mated, IP67) |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0521160410 | Molex | 2.424 | WM4568-ND | 2,92000 € | Parametric Equivalent |
| 0521160411 | Molex | 10.762 | WM4578-ND | 2,92000 € | Parametric Equivalent |
| 0522660411 | Molex | 8.591 | 0522660411-ND | 3,37000 € | Parametric Equivalent |
| 1814300000 | Weidmüller | 0 | 281-5920-ND | 33,45000 € | Similar |
| 1814310000 | Weidmüller | 2 | 281-4807-ND | 33,45000 € | Similar |












