Direct

Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Detent Lock |
Part Status Discontinued at DigiKey | Color Black |
Connector Type | Features Waterproof (Mated, IP67) |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0522660211 | Molex | 7.472 | WM17526-ND | 2,37000 € | Direct |






