Direct
Similar
Similar
Similar
Similar

0522072490 | |
|---|---|
DigiKey Part Number | 900-0522072490TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0522072490 |
Description | CONN FFC FPC TOP 24POS 1MM R/A |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin-Lead |
Part Status Obsolete | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 125V |
Number of Positions 24 | Operating Temperature -20°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Mating Cycles 10 |
Height Above Board 0.106" (2.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0522072433 | Molex | 3.779 | WM10958CT-ND | 2,16000 € | Direct |
| SFW24R-3STE1LF | Amphenol CS (FCI) | 0 | SFW24R-3STE1LF-ND | 0,44125 € | Similar |
| SFW24R-5STE1LF | Amphenol CS (FCI) | 0 | SFW24R-5STE1LF-ND | 0,47845 € | Similar |
| SFW24R-6STE1LF | Amphenol CS (FCI) | 0 | SFW24R-6STE1LF-ND | 0,52733 € | Similar |
| ZF1-24-02-T-WT-TR | Samtec Inc. | 0 | 612-ZF1-24-02-T-WT-TR-ND | 1,33779 € | Similar |





