



0522072433 | |
|---|---|
DigiKey Part Number | WM10958TR-ND - Tape & Reel (TR) WM10958CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0522072433 |
Description | CONN FFC FPC TOP 24POS 1MM R/A |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522072433 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Tin Bismuth |
Series | Housing Material Polyamide (PA), Nylon, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) | Actuator Material Polyphenylene Sulfide (PPS) |
Part Status Obsolete | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0522072485 | Molex | 7.908 | 900-0522072485CT-ND | 2,35000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,81700 € | 18,17 € |
| 25 | 1,70360 € | 42,59 € |
| 50 | 1,62220 € | 81,11 € |
| 100 | 1,54450 € | 154,45 € |
| 250 | 1,44780 € | 361,95 € |
| 500 | 1,37868 € | 689,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,33914 € | 1.339,14 € |
| 2.000 | 1,27526 € | 2.550,52 € |
| 3.000 | 1,23933 € | 3.717,99 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |




