



0522070760 | |
|---|---|
DigiKey Part Number | WM3818TR-ND - Tape & Reel (TR) WM3818CT-ND - Cut Tape (CT) WM3818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522070760 |
Description | CONN FFC FPC TOP 7POS 1MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522070760 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFW7R-1STE9LF | Amphenol CS (FCI) | 39 | 609-SFW7R-1STE9LFCT-ND | 0,34000 € | Similar |
| ZF1-07-02-TM-WT | Samtec Inc. | 0 | 612-ZF1-07-02-TM-WT-ND | 1,57488 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93232 € | 932,32 € |
| 2.000 | 0,88782 € | 1.775,64 € |
| 3.000 | 0,86279 € | 2.588,37 € |
| 5.000 | 0,83226 € | 4.161,30 € |
| 7.000 | 0,81275 € | 5.689,25 € |
| 10.000 | 0,79258 € | 7.925,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,85000 € | 8,50 € |
| 25 | 0,79640 € | 19,91 € |
| 50 | 0,75840 € | 37,92 € |
| 100 | 0,72220 € | 72,22 € |
| 250 | 0,67692 € | 169,23 € |
| 500 | 0,64460 € | 322,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,71440 € | 17,86 € |
| 50 | 0,68000 € | 34,00 € |
| 100 | 0,64750 € | 64,75 € |
| 250 | 0,60688 € | 151,72 € |
| 500 | 0,57792 € | 288,96 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |














