10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1213A-04V-7

DigiKey Part Number
D1213A-04V-7TR-ND - Tape & Reel (TR)
D1213A-04V-7CT-ND - Cut Tape (CT)
D1213A-04V-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D1213A-04V-7
Description
TVS DIODE 3.3VWM 10VC SOT563
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
D1213A-04V-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119.642
Factory Stock: 771.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,14600 €1,46 €
1000,09420 €9,42 €
5000,09014 €45,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08477 €254,31 €
6.0000,08308 €498,48 €
9.0000,07656 €689,04 €
15.0000,07364 €1.104,60 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €