0521030619 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 3.117
Unit Price: 0,71000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3.012
Unit Price: 0,43000 €
Datasheet
Image for 0521030619 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0521030619

DigiKey Part Number
0521030619-ND
Manufacturer
Manufacturer Product Number
0521030619
Description
CONN FPC TOP 6POS 1MM R/A
Customer Reference
Detailed Description
6 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Molex
Cable End Type
Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tray
Contact Finish
Tin Bismuth
Part Status
Obsolete
Housing Material
Polyamide (PA46), Nylon 4/6
Flat Flex Type
FPC
Actuator Material
Polyphenylene Sulfide (PPS)
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Top
Voltage Rating
125V
Number of Positions
6
Operating Temperature
-20°C ~ 85°C
Pitch
0.039" (1.00mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
1A
FFC, FCB Thickness
0.30mm
Mating Cycles
30
Height Above Board
0.106" (2.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68610614122Würth Elektronik3.117732-2002-1-ND0,71000 €Similar
SFW6R-2STAE1LFAmphenol CS (FCI)3.012609-SFW6R-2STAE1LFCT-ND0,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes