
SFW6R-2STAE1LF | |
---|---|
DigiKey Part Number | 609-SFW6R-2STAE1LFTR-ND - Tape & Reel (TR) 609-SFW6R-2STAE1LFCT-ND - Cut Tape (CT) 609-SFW6R-2STAE1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW6R-2STAE1LF |
Description | CONN FPC TOP 6POS 1MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW6R-2STAE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,35200 € | 3,52 € |
25 | 0,32920 € | 8,23 € |
50 | 0,31360 € | 15,68 € |
100 | 0,29860 € | 29,86 € |
250 | 0,27984 € | 69,96 € |
500 | 0,26644 € | 133,22 € |
1.000 | 0,25373 € | 253,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,24161 € | 483,22 € |
4.000 | 0,23008 € | 920,32 € |
6.000 | 0,22359 € | 1.341,54 € |
10.000 | 0,21568 € | 2.156,80 € |
14.000 | 0,21062 € | 2.948,68 € |
20.000 | 0,20539 € | 4.107,80 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |