Similar
Similar
Similar

0514412493 | |
|---|---|
DigiKey Part Number | 900-0514412493TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0514412493 |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0514412493 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Obsolete | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.044" (1.12mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10051922-2410ELF | Amphenol CS (FCI) | 3.519 | 609-1241-1-ND | 0,59000 € | Similar |
| FFC2B35-24-T | GCT | 6.442 | 2073-FFC2B35-24-TCT-ND | 0,38000 € | Similar |
| FH34SRJ-24S-0.5SH(50) | Hirose Electric Co Ltd | 9.556 | 26-FH34SRJ-24S-0.5SH(50)CT-ND | 0,93000 € | Similar |




