
FFC2B35-24-T | |
|---|---|
DigiKey Part Number | 2073-FFC2B35-24-TTR-ND - Tape & Reel (TR) 2073-FFC2B35-24-TCT-ND - Cut Tape (CT) 2073-FFC2B35-24-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-24-T |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-24-T Models |
Category | Cable End Type Straight, Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,30240 € | 7,56 € |
| 50 | 0,28760 € | 14,38 € |
| 100 | 0,27380 € | 27,38 € |
| 250 | 0,25672 € | 64,18 € |
| 500 | 0,24444 € | 122,22 € |
| 1.000 | 0,23275 € | 232,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22163 € | 443,26 € |
| 4.000 | 0,21105 € | 844,20 € |
| 6.000 | 0,20510 € | 1.230,60 € |
| 10.000 | 0,19784 € | 1.978,40 € |
| 14.000 | 0,19320 € | 2.704,80 € |
| 20.000 | 0,18840 € | 3.768,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |














