



0512270400 | |
|---|---|
DigiKey Part Number | WM12240-ND |
Manufacturer | |
Manufacturer Product Number | 0512270400 |
Description | CONN PLUG HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0512270400 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,13160 € | 3,29 € |
| 50 | 0,12520 € | 6,26 € |
| 100 | 0,11920 € | 11,92 € |
| 250 | 0,11172 € | 27,93 € |
| 500 | 0,10640 € | 53,20 € |
| 1.000 | 0,10130 € | 101,30 € |
| 3.000 | 0,09374 € | 281,22 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |











