
4840.1211 | |
|---|---|
DigiKey Part Number | 486-3377-ND |
Manufacturer | |
Manufacturer Product Number | 4840.1211 |
Description | CONN PWR PLUG 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | Black | |
Voltage - Rated | 12VAC/DC | |
Current Rating (Amps) | 500 mA | |
Mating Length/Depth | 0.295" (7.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | - | |
Body Material | - | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Polyethylene (PE) | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,76600 € | 37,66 € |
| 25 | 3,52960 € | 88,24 € |
| 50 | 3,36100 € | 168,05 € |
| 100 | 3,20050 € | 320,05 € |
| 300 | 2,96180 € | 888,54 € |
| 500 | 2,85698 € | 1.428,49 € |
| 1.000 | 2,72072 € | 2.720,72 € |
| 2.500 | 2,55056 € | 6.376,40 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |









