Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0511631141 | |
|---|---|
DigiKey Part Number | 900-0511631141-ND |
Manufacturer | |
Manufacturer Product Number | 0511631141 |
Description | MINI-LOCK2.5 RCPT HSG FOR TPA BL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511631141 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0511031100 | Molex | 4.144 | WM16175-ND | 0,29000 € | Parametric Equivalent |
| 1-2338183-1 | TE Connectivity AMP Connectors | 0 | 17-1-2338183-1-ND | 0,17950 € | Parametric Equivalent |
| 3-2338183-1 | TE Connectivity AMP Connectors | 0 | 17-3-2338183-1-ND | 0,17950 € | Parametric Equivalent |
| 5-2338183-1 | TE Connectivity AMP Connectors | 0 | 17-5-2338183-1-ND | 0,18084 € | Parametric Equivalent |
| 7-2338183-1 | TE Connectivity AMP Connectors | 0 | 17-7-2338183-1-ND | 0,17950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30152 € | 1.206,08 € |
| Unit Price without VAT: | 0,30152 € |
|---|---|
| Unit Price with VAT: | 0,35881 € |











