



0511031100 | |
|---|---|
DigiKey Part Number | WM16175-ND |
Manufacturer | |
Manufacturer Product Number | 0511031100 |
Description | CONN RCPT HSG 11POS 2.50MM |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511031100 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Obsolete | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0511631141 | Molex | 0 | 900-0511631141-ND | 0,30152 € | Parametric Equivalent |
| 1-2338183-1 | TE Connectivity AMP Connectors | 0 | 17-1-2338183-1-ND | 0,17950 € | Parametric Equivalent |
| 3-2338183-1 | TE Connectivity AMP Connectors | 0 | 17-3-2338183-1-ND | 0,17950 € | Parametric Equivalent |
| 5-2338183-1 | TE Connectivity AMP Connectors | 0 | 17-5-2338183-1-ND | 0,18084 € | Parametric Equivalent |
| 7-2338183-1 | TE Connectivity AMP Connectors | 0 | 17-7-2338183-1-ND | 0,18084 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,22880 € | 5,72 € |
| 50 | 0,21780 € | 10,89 € |
| 100 | 0,20730 € | 20,73 € |
| 250 | 0,19432 € | 48,58 € |
| 500 | 0,18506 € | 92,53 € |
| 1.000 | 0,17620 € | 176,20 € |
| 2.500 | 0,16517 € | 412,93 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


