Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0511630641 | |
|---|---|
DigiKey Part Number | 900-0511630641-ND |
Manufacturer | |
Manufacturer Product Number | 0511630641 |
Description | MINI-LOCK2.5 RCPT HSG FOR TPA BL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511630641 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2078410006 | Molex | 8.918 | 900-2078410006-ND | 0,24000 € | Parametric Equivalent |
| 5005920600 | Molex | 18.496 | 900-5005920600-ND | 0,20000 € | Parametric Equivalent |
| 0351550600 | Molex | 7.868 | WM13177-ND | 0,31000 € | Parametric Equivalent |
| 2-2338183-6 | TE Connectivity AMP Connectors | 0 | 17-2-2338183-6-ND | 0,08244 € | Parametric Equivalent |
| 6-2338183-6 | TE Connectivity AMP Connectors | 0 | 17-6-2338183-6-ND | 0,10128 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,17248 € | 1.379,84 € |
| Unit Price without VAT: | 0,17248 € |
|---|---|
| Unit Price with VAT: | 0,20525 € |














