



SMH25-06HG | |
|---|---|
DigiKey Part Number | 4285-SMH25-06HG-ND |
Manufacturer | |
Manufacturer Product Number | SMH25-06HG |
Description | 2.5 MM W TO B CONNECTOR 6P HOUSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0351550600 | Molex | 7.867 | WM13177-ND | 0,31000 € | Parametric Equivalent |
| 2078410006 | Molex | 8.818 | 900-2078410006-ND | 0,24000 € | Parametric Equivalent |
| 5005920600 | Molex | 18.496 | 900-5005920600-ND | 0,20000 € | Parametric Equivalent |
| H6P-SHF-AA | JST Sales America Inc. | 1.491 | 455-4193-ND | 0,14000 € | Parametric Equivalent |
| IL-AG5-6S-S3C1 | JAE Electronics | 2.260 | 670-1800-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,09240 € | 2,31 € |
| 50 | 0,08800 € | 4,40 € |
| 100 | 0,08370 € | 8,37 € |
| 250 | 0,07848 € | 19,62 € |
| 500 | 0,07474 € | 37,37 € |
| 1.000 | 0,07116 € | 71,16 € |
| 3.000 | 0,06585 € | 197,55 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

