Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0511630341 | |
|---|---|
DigiKey Part Number | 900-0511630341-ND |
Manufacturer | |
Manufacturer Product Number | 0511630341 |
Description | MINI-LOCK2.5 RCPT HSG FOR TPA BL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511630341 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0351550300 | Molex | 59.716 | WM3138-ND | 0,19000 € | Parametric Equivalent |
| 0511030300 | Molex | 94.452 | WM3336-ND | 0,12000 € | Parametric Equivalent |
| 2078410003 | Molex | 12.892 | 900-2078410003-ND | 0,17000 € | Parametric Equivalent |
| 5005920300 | Molex | 3.912 | 900-5005920300-ND | 0,10000 € | Parametric Equivalent |
| 0355720300 | Molex | 10.016 | WM13200-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,10673 € | 2.134,60 € |
| Unit Price without VAT: | 0,10673 € |
|---|---|
| Unit Price with VAT: | 0,12701 € |















