



0511030300 | |
|---|---|
DigiKey Part Number | WM3336-ND |
Manufacturer | |
Manufacturer Product Number | 0511030300 |
Description | CONN RCPT HSG 3POS 2.50MM |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511030300 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Obsolete | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0351550300 | Molex | 59.716 | WM3138-ND | 0,19000 € | Parametric Equivalent |
| 0511630341 | Molex | 0 | 900-0511630341-ND | 0,10673 € | Parametric Equivalent |
| 2078410003 | Molex | 12.892 | 900-2078410003-ND | 0,17000 € | Parametric Equivalent |
| 5005920300 | Molex | 3.912 | 900-5005920300-ND | 0,10000 € | Parametric Equivalent |
| 0355720300 | Molex | 10.016 | WM13200-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,09040 € | 2,26 € |
| 50 | 0,08620 € | 4,31 € |
| 100 | 0,08210 € | 8,21 € |
| 250 | 0,07696 € | 19,24 € |
| 500 | 0,07326 € | 36,63 € |
| 1.000 | 0,06976 € | 69,76 € |
| 2.500 | 0,06538 € | 163,45 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |











