Similar
Similar





0511461400 | |
|---|---|
DigiKey Part Number | 23-0511461400-ND |
Manufacturer | |
Manufacturer Product Number | 0511461400 |
Description | CONN RCPT HSG 14POS 1.25MM |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511461400 Models |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Friction Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 125CH-G-14 | Adam Tech | 0 | 2057-125CH-G-14-ND | 0,87382 € | Similar |
| DF13-7S-1.25C | Hirose Electric Co Ltd | 2.533 | H2184-ND | 0,21000 € | Similar |






