

0537801470 | |
|---|---|
DigiKey Part Number | WM7661TR-ND - Tape & Reel (TR) WM7661CT-ND - Cut Tape (CT) WM7661DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0537801470 |
Description | CONN HEADER SMD R/A 14POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0537801470 Models |
Category | Insulation Height 0.073" (1.85mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyphenylene Sulfide (PPS) |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Detent Lock | Base Product Number |
Contact Length - Mating 0.102" (2.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5055671431 | Molex | 0 | 900-5055671431TR-ND | 1,35690 € | MFR Recommended |
| 1-1734261-4 | TE Connectivity AMP Connectors | 281 | A98761CT-ND | 2,40000 € | Similar |
| SM14B-GHS-TB | JST Sales America Inc. | 6.797 | 455-1576-1-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,61900 € | 26,19 € |
| 100 | 2,22550 € | 222,55 € |
| 500 | 2,01112 € | 1.005,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,92100 € | 29,21 € |
| 100 | 2,32330 € | 232,33 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |







