




0511102851 | |
|---|---|
DigiKey Part Number | 23-0511102851-ND |
Manufacturer | |
Manufacturer Product Number | 0511102851 |
Description | CONN RCPT HSG 28POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511102851 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polyester, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75800 € | 7,58 € |
| 25 | 0,71040 € | 17,76 € |
| 50 | 0,67660 € | 33,83 € |
| 100 | 0,64420 € | 64,42 € |
| 250 | 0,60384 € | 150,96 € |
| 500 | 0,57500 € | 287,50 € |
| 1.000 | 0,54755 € | 547,55 € |
| 2.500 | 0,51327 € | 1.283,17 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |












