


87133-5 | |
|---|---|
DigiKey Part Number | A26948-ND |
Manufacturer | |
Manufacturer Product Number | 87133-5 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,86500 € | 18,65 € |
| 25 | 1,74760 € | 43,69 € |
| 50 | 1,66440 € | 83,22 € |
| 100 | 1,58470 € | 158,47 € |
| 250 | 1,48548 € | 371,37 € |
| 500 | 1,41458 € | 707,29 € |
| 1.000 | 1,34707 € | 1.347,07 € |
| 2.500 | 1,26280 € | 3.157,00 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |























