0511030302 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 97.096
Unit Price: 0,12000 €
Datasheet
Image for 0511030302 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0511030302

DigiKey Part Number
WM16174-ND
Manufacturer
Manufacturer Product Number
0511030302
Description
CONN RCPT HSG 3POS 2.50MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes