0505398000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 83.766
Unit Price: 0,13000 €
Datasheet
050539x00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0505398000

DigiKey Part Number
WM3326TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0505398000
Description
CONN SOCKET 18-24AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 68.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

68.000In Stock
Ships from WEC