Socket Contact Tin 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502179001

DigiKey Part Number
WM3317TR-ND - Tape & Reel (TR)
WM3317CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0502179001
Description
CONN SOCKET 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0502179001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-24 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96.483
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,10500 €1,05 €
250,09880 €2,47 €
500,09420 €4,71 €
1000,08970 €8,97 €
2500,08408 €21,02 €
5000,08002 €40,01 €
1.0000,07620 €76,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,07585 €341,32 €
9.0000,07223 €650,07 €
13.5000,07019 €947,57 €
22.5000,06770 €1.523,25 €
31.5000,06612 €2.082,78 €
45.0000,06447 €2.901,15 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €