


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,66700 € | 6,67 € |
30 | 0,58633 € | 17,59 € |
50 | 0,55440 € | 27,72 € |
100 | 0,51510 € | 51,51 € |
250 | 0,47016 € | 117,54 € |
500 | 0,44080 € | 220,40 € |
1.000 | 0,41492 € | 414,92 € |
2.500 | 0,38535 € | 963,38 € |
5.000 | 0,36606 € | 1.830,30 € |
Unit Price without VAT: | 0,66700 € |
---|---|
Unit Price with VAT: | 0,79373 € |









