



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,66900 € | 6,69 € |
| 30 | 0,58833 € | 17,65 € |
| 50 | 0,55620 € | 27,81 € |
| 100 | 0,51680 € | 51,68 € |
| 250 | 0,47172 € | 117,93 € |
| 500 | 0,44224 € | 221,12 € |
| 1.000 | 0,41627 € | 416,27 € |
| 2.500 | 0,38660 € | 966,50 € |
| 5.000 | 0,36726 € | 1.836,30 € |
| Unit Price without VAT: | 0,66900 € |
|---|---|
| Unit Price with VAT: | 0,79611 € |











