Violet 26 AWG Jumper Lead Socket to Cable (Round) Gold 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 26 AWG Jumper Lead Socket to Cable (Round) Gold 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-11-V6

DigiKey Part Number
0503948051-11-V6-ND
Manufacturer
Manufacturer Product Number
0503948051-11-V6
Description
11" PRE-CRIMP 3049 VIOLET
Customer Reference
Detailed Description
Violet 26 AWG Jumper Lead Socket to Cable (Round) Gold 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Violet
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
11.0" (279.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,66000 €6,60 €
300,58100 €17,43 €
500,54920 €27,46 €
1000,51040 €51,04 €
2500,46584 €116,46 €
5000,43674 €218,37 €
1.0000,41110 €411,10 €
2.5000,38180 €954,50 €
5.0000,36269 €1.813,45 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €
Alternate Color
11" PRE-CRIMP 3049 BLACK
In-Stock: 0
Unit Price: 0,66000 €
11" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 0,66000 €
11" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: 0,66000 €
11" PRE-CRIMP 3049 GREEN
In-Stock: 0
Unit Price: 0,66000 €
11" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 0,66000 €
Alternate Length
2" PRE-CRIMP 3049 VIOLET
In-Stock: 0
Unit Price: 0,52200 €
3" PRE-CRIMP 3049 VIOLET
In-Stock: 0
Unit Price: 0,53700 €
4" PRE-CRIMP 3049 VIOLET
In-Stock: 0
Unit Price: 0,55300 €
5" PRE-CRIMP 3049 VIOLET
In-Stock: 0
Unit Price: 0,56900 €
6" PRE-CRIMP 3049 VIOLET
In-Stock: 0
Unit Price: 0,58400 €
Assembly Component