



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,64500 € | 6,45 € |
| 30 | 0,56767 € | 17,03 € |
| 50 | 0,53640 € | 26,82 € |
| 100 | 0,49840 € | 49,84 € |
| 250 | 0,45484 € | 113,71 € |
| 500 | 0,42636 € | 213,18 € |
| 1.000 | 0,40125 € | 401,25 € |
| 2.500 | 0,37258 € | 931,45 € |
| 5.000 | 0,35387 € | 1.769,35 € |
| Unit Price without VAT: | 0,64500 € |
|---|---|
| Unit Price with VAT: | 0,76755 € |











