



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,75900 $ | 7,59 $ |
| 30 | 0,66800 $ | 20,04 $ |
| 50 | 0,63120 $ | 31,56 $ |
| 100 | 0,58640 $ | 58,64 $ |
| 250 | 0,53516 $ | 133,79 $ |
| 500 | 0,50166 $ | 250,83 $ |
| 1.000 | 0,47211 $ | 472,11 $ |
| 2.500 | 0,43838 $ | 1.095,95 $ |
| 5.000 | 0,41637 $ | 2.081,85 $ |
| Unit Price without VAT: | 0,75900 $ |
|---|---|
| Unit Price with VAT: | 0,90321 $ |











