



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,64000 € | 6,40 € |
| 30 | 0,56300 € | 16,89 € |
| 50 | 0,53200 € | 26,60 € |
| 100 | 0,49420 € | 49,42 € |
| 250 | 0,45104 € | 112,76 € |
| 500 | 0,42278 € | 211,39 € |
| 1.000 | 0,39786 € | 397,86 € |
| 2.500 | 0,36940 € | 923,50 € |
| 5.000 | 0,35084 € | 1.754,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |











