



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,75300 $ | 7,53 $ |
| 30 | 0,66233 $ | 19,87 $ |
| 50 | 0,62600 $ | 31,30 $ |
| 100 | 0,58150 $ | 58,15 $ |
| 250 | 0,53068 $ | 132,67 $ |
| 500 | 0,49744 $ | 248,72 $ |
| 1.000 | 0,46812 $ | 468,12 $ |
| 2.500 | 0,43464 $ | 1.086,60 $ |
| 5.000 | 0,41280 $ | 2.064,00 $ |
| Unit Price without VAT: | 0,75300 $ |
|---|---|
| Unit Price with VAT: | 0,89607 $ |











