0500988100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 179.295
Unit Price: 0,09000 €
Datasheet
0500988x00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0500988100

DigiKey Part Number
0500988100-ND
Manufacturer
Manufacturer Product Number
0500988100
Description
CONN PIN 18-22AWG CRIMP TIN
Customer Reference
Detailed Description
Pin Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable