



0500988000 | |
---|---|
DigiKey Part Number | WM3312TR-ND - Tape & Reel (TR) WM3312CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0500988000 |
Description | CONN PIN 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0500988000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,06900 € | 0,69 € |
25 | 0,06560 € | 1,64 € |
50 | 0,06220 € | 3,11 € |
100 | 0,05930 € | 5,93 € |
250 | 0,05560 € | 13,90 € |
500 | 0,05290 € | 26,45 € |
1.000 | 0,05038 € | 50,38 € |
2.500 | 0,04722 € | 118,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,03678 € | 294,24 € |
16.000 | 0,03502 € | 560,32 € |
24.000 | 0,03403 € | 816,72 € |
40.000 | 0,03283 € | 1.313,20 € |
56.000 | 0,03206 € | 1.795,36 € |
80.000 | 0,03126 € | 2.500,80 € |
200.000 | 0,03086 € | 6.172,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |