



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62300 € | 6,23 € |
| 30 | 0,54833 € | 16,45 € |
| 50 | 0,51800 € | 25,90 € |
| 100 | 0,48110 € | 48,11 € |
| 250 | 0,43892 € | 109,73 € |
| 500 | 0,41128 € | 205,64 € |
| 1.000 | 0,38693 € | 386,93 € |
| 2.500 | 0,35913 € | 897,83 € |
| 5.000 | 0,34099 € | 1.704,95 € |
| Unit Price without VAT: | 0,62300 € |
|---|---|
| Unit Price with VAT: | 0,74137 € |











