



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49900 € | 4,99 € |
| 30 | 0,43800 € | 13,14 € |
| 50 | 0,41360 € | 20,68 € |
| 100 | 0,38370 € | 38,37 € |
| 250 | 0,34928 € | 87,32 € |
| 500 | 0,32680 € | 163,40 € |
| 1.000 | 0,30698 € | 306,98 € |
| 2.500 | 0,28434 € | 710,85 € |
| 5.000 | 0,26957 € | 1.347,85 € |
| Unit Price without VAT: | 0,49900 € |
|---|---|
| Unit Price with VAT: | 0,59381 € |











