Blue 26 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 26 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-11-L6-D

DigiKey Part Number
0500798000-11-L6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-11-L6-D
Description
11" PRE-CRIMP 1853 BLUE
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.0" (279.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,71100 €7,11 €
300,62633 €18,79 €
500,59220 €29,61 €
1000,55070 €55,07 €
2500,50296 €125,74 €
5000,47180 €235,90 €
1.0000,44431 €444,31 €
2.5000,41294 €1.032,35 €
5.0000,39247 €1.962,35 €
Manufacturers Standard Package
Unit Price without VAT:0,71100 €
Unit Price with VAT:0,84609 €
Alternate Color
11" PRE-CRIMP 1853 BLACK
In-Stock: 100
Unit Price: 0,66000 €
11" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 0,71100 €
11" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 0,71100 €
11" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 0,71100 €
11" PRE-CRIMP 1853 RED
In-Stock: 0
Unit Price: 0,71100 €
Alternate Length
2" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 0,51000 €
3" PRE-CRIMP 1853 BLUE
In-Stock: 300
Unit Price: 0,52700 €
4" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 0,54300 €
5" PRE-CRIMP 1853 BLUE
In-Stock: 819
Unit Price: 0,56000 €
6" PRE-CRIMP 1853 BLUE
In-Stock: 632
Unit Price: 0,57700 €
Assembly Component