


0500798000-11-A6-D | |
---|---|
DigiKey Part Number | 0500798000-11-A6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-11-A6-D |
Description | 11" PRE-CRIMP 1853 ORANGE |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,71800 € | 7,18 € |
30 | 0,63233 € | 18,97 € |
50 | 0,59780 € | 29,89 € |
100 | 0,55580 € | 55,58 € |
250 | 0,50764 € | 126,91 € |
500 | 0,47618 € | 238,09 € |
1.000 | 0,44844 € | 448,44 € |
2.500 | 0,41678 € | 1.041,95 € |
5.000 | 0,39612 € | 1.980,60 € |
Unit Price without VAT: | 0,71800 € |
---|---|
Unit Price with VAT: | 0,85442 € |









