0500798000-xx-Yx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0500798000-xx-Yx
Molex Jumpers

0500798000-10-Y6

DigiKey Part Number
0500798000-10-Y6-ND
Manufacturer
Manufacturer Product Number
0500798000-10-Y6
Description
10" PRE-CRIMP 1853 YELLOW
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,60400 €6,04 €
300,53100 €15,93 €
500,50160 €25,08 €
1000,46580 €46,58 €
2500,42480 €106,20 €
5000,39802 €199,01 €
1.0000,37439 €374,39 €
2.5000,34740 €868,50 €
5.0000,32979 €1.648,95 €
Manufacturers Standard Package
Unit Price without VAT:0,60400 €
Unit Price with VAT:0,71876 €
Alternate Color
10" PRE-CRIMP 1853 BLACK
In-Stock: 620
Unit Price: 0,60400 €
10" PRE-CRIMP 1853 BLUE
In-Stock: 130
Unit Price: 0,60400 €
10" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 0,60400 €
10" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 0,60400 €
10" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 0,60400 €
Alternate Length
2" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: 0,46100 €
3" PRE-CRIMP 1853 YELLOW
In-Stock: 440
Unit Price: 0,43600 €
4" PRE-CRIMP 1853 YELLOW
In-Stock: 640
Unit Price: 0,49800 €
5" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: 0,51600 €
6" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: 0,48700 €