



0500798000-10-B6 | |
|---|---|
DigiKey Part Number | 0500798000-10-B6-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-10-B6 |
Description | 10" PRE-CRIMP 1853 BLACK |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,60800 € | 6,08 € |
| 30 | 0,53467 € | 16,04 € |
| 50 | 0,50500 € | 25,25 € |
| 100 | 0,46900 € | 46,90 € |
| 250 | 0,42772 € | 106,93 € |
| 500 | 0,40076 € | 200,38 € |
| 1.000 | 0,37696 € | 376,96 € |
| 2.500 | 0,34979 € | 874,48 € |
| 5.000 | 0,33205 € | 1.660,25 € |
| Unit Price without VAT: | 0,60800 € |
|---|---|
| Unit Price with VAT: | 0,72352 € |














