


0500798000-10-V6 | |
---|---|
DigiKey Part Number | 0500798000-10-V6-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-10-V6 |
Description | 10" PRE-CRIMP 1853 VIOLET |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,60400 € | 6,04 € |
30 | 0,53100 € | 15,93 € |
50 | 0,50160 € | 25,08 € |
100 | 0,46580 € | 46,58 € |
250 | 0,42480 € | 106,20 € |
500 | 0,39802 € | 199,01 € |
1.000 | 0,37439 € | 374,39 € |
2.500 | 0,34740 € | 868,50 € |
5.000 | 0,32979 € | 1.648,95 € |
Unit Price without VAT: | 0,60400 € |
---|---|
Unit Price with VAT: | 0,71876 € |









