


0500798000-10-S8 | |
---|---|
DigiKey Part Number | 0500798000-10-S8-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-10-S8 |
Description | 10" PRE-CRIMP 1852 SLATE |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,59100 € | 5,91 € |
30 | 0,51967 € | 15,59 € |
50 | 0,49080 € | 24,54 € |
100 | 0,45580 € | 45,58 € |
250 | 0,41564 € | 103,91 € |
500 | 0,38936 € | 194,68 € |
1.000 | 0,36618 € | 366,18 € |
2.500 | 0,33971 € | 849,27 € |
5.000 | 0,32244 € | 1.612,20 € |
Unit Price without VAT: | 0,59100 € |
---|---|
Unit Price with VAT: | 0,70329 € |









