Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-04-S8

DigiKey Part Number
0500798000-04-S8-ND
Manufacturer
Manufacturer Product Number
0500798000-04-S8
Description
4" PRE-CRIMP 1852 SLATE
Customer Reference
Detailed Description
Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,48800 €4,88 €
300,42800 €12,84 €
500,40420 €20,21 €
1000,37480 €37,48 €
2500,34120 €85,30 €
5000,31924 €159,62 €
1.0000,29985 €299,85 €
2.5000,27772 €694,30 €
5.0000,26327 €1.316,35 €
Manufacturers Standard Package
Unit Price without VAT:0,48800 €
Unit Price with VAT:0,58072 €
Alternate Color
4" PRE-CRIMP 1852 BLACK
In-Stock: 29
Unit Price: 0,48800 €
4" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 0,48800 €
4" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 0,48800 €
4" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 0,48800 €
4" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 0,48800 €
Alternate Length
2" PRE-CRIMP 1852 SLATE
In-Stock: 0
Unit Price: 0,45500 €
3" PRE-CRIMP 1852 SLATE
In-Stock: 0
Unit Price: 0,47100 €
5" PRE-CRIMP 1852 SLATE
In-Stock: 0
Unit Price: 0,50400 €
6" PRE-CRIMP 1852 SLATE
In-Stock: 0
Unit Price: 0,52100 €
8" PRE-CRIMP 1852 SLATE
In-Stock: 0
Unit Price: 0,55300 €
Assembly Component