



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,53500 € | 5,35 € |
| 30 | 0,47000 € | 14,10 € |
| 50 | 0,44380 € | 22,19 € |
| 100 | 0,41170 € | 41,17 € |
| 250 | 0,37508 € | 93,77 € |
| 500 | 0,35112 € | 175,56 € |
| 1.000 | 0,33000 € | 330,00 € |
| 2.500 | 0,30585 € | 764,62 € |
| 5.000 | 0,29010 € | 1.450,50 € |
| Unit Price without VAT: | 0,53500 € |
|---|---|
| Unit Price with VAT: | 0,63665 € |











