



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48100 € | 4,81 € |
| 30 | 0,42233 € | 12,67 € |
| 50 | 0,39840 € | 19,92 € |
| 100 | 0,36950 € | 36,95 € |
| 250 | 0,33628 € | 84,07 € |
| 500 | 0,31456 € | 157,28 € |
| 1.000 | 0,29542 € | 295,42 € |
| 2.500 | 0,27354 € | 683,85 € |
| 5.000 | 0,25926 € | 1.296,30 € |
| Unit Price without VAT: | 0,48100 € |
|---|---|
| Unit Price with VAT: | 0,57239 € |











